
RN55D2322FB14 | |
|---|---|
DigiKey Part Number | RN55D2322FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2322FB14 |
Description | RES 23.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2322FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C2322FB14 | Vishay Dale | 90 | 541-RN55C2322FB14-ND | € 6,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,55000 | € 6,55 |
| 10 | € 4,49300 | € 44,93 |
| 25 | € 3,93640 | € 98,41 |
| 50 | € 3,58800 | € 179,40 |
| 100 | € 3,29180 | € 329,18 |
| 300 | € 2,91103 | € 873,31 |
| 500 | € 2,76482 | € 1 382,41 |
| 1 000 | € 2,59262 | € 2 592,62 |
| Unit Price without VAT: | € 6,55000 |
|---|---|
| Unit Price with VAT: | € 7,99100 |

