
RN55D1132FB14 | |
|---|---|
DigiKey Part Number | RN55D1132FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1132FB14 |
Description | RES 11.3K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1132FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,43000 | € 2,43 |
| 10 | € 1,62200 | € 16,22 |
| 25 | € 1,40320 | € 35,08 |
| 50 | € 1,26600 | € 63,30 |
| 100 | € 1,14940 | € 114,94 |
| 300 | € 0,99930 | € 299,79 |
| 500 | € 0,94168 | € 470,84 |
| 1 000 | € 0,87379 | € 873,79 |
| 5 000 | € 0,75299 | € 3 764,95 |
| Unit Price without VAT: | € 2,43000 |
|---|---|
| Unit Price with VAT: | € 2,96460 |

