
RN55C4371BB14 | |
|---|---|
DigiKey Part Number | RN55C4371BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C4371BB14 |
Description | RES 4.37K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.37 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4371BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,75000 | € 5,75 |
| 10 | € 3,93200 | € 39,32 |
| 25 | € 3,43920 | € 85,98 |
| 50 | € 3,13060 | € 156,53 |
| 100 | € 2,86820 | € 286,82 |
| 300 | € 2,53073 | € 759,22 |
| 500 | € 2,40122 | € 1 200,61 |
| 1 000 | € 2,24861 | € 2 248,61 |
| Unit Price without VAT: | € 5,75000 |
|---|---|
| Unit Price with VAT: | € 7,01500 |

