RN55C3741FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,37510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74112
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 90
Unit Price: € 6,04000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,26108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,64830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,39265
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,58850
Datasheet
3.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C3741FR36

DigiKey Part Number
RN55C3741FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C3741FR36
Description
RES 3.74K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C3741FR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E3741BB14Vishay Dale0RN55E3741BB14-ND€ 3,99340Upgrade
RN55E3741BBSLVishay Dale0RN55E3741BBSL-ND€ 4,70620Upgrade
RN55C3741DB14Vishay Dale0RN55C3741DB14-ND€ 3,99340Parametric Equivalent
RN55C3741DBSLVishay Dale0RN55C3741DBSL-ND€ 4,70620Parametric Equivalent
RN55C3741DRE6Vishay Dale0RN55C3741DRE6-ND€ 0,37510Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,14790€ 739,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,14790
Unit Price with VAT:€ 0,18044