
RN55C2430FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C2430FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2430FB14 |
Description | RES 243 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2430FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,04000 | € 6,04 |
| 10 | € 4,13600 | € 41,36 |
| 25 | € 3,62040 | € 90,51 |
| 50 | € 3,29720 | € 164,86 |
| 100 | € 3,02240 | € 302,24 |
| 300 | € 2,66913 | € 800,74 |
| 500 | € 2,53348 | € 1 266,74 |
| 1 000 | € 2,37371 | € 2 373,71 |
| Unit Price without VAT: | € 6,04000 |
|---|---|
| Unit Price with VAT: | € 7,36880 |

