RN55C2403DB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,59098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,51636
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,03512
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,37510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,74112
Datasheet
240 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2403DB14

DigiKey Part Number
RN55C2403DB14-ND
Manufacturer
Manufacturer Product Number
RN55C2403DB14
Description
RES 240K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2403DB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E2403BRSLVishay Dale0RN55E2403BRSL-ND€ 1,59098Upgrade
RN55C2403CB14Vishay Dale0RN55C2403CB14-ND€ 3,99340Parametric Equivalent
RN55C2403CBSLVishay Dale0RN55C2403CBSL-ND€ 4,70620Parametric Equivalent
RN55C2403CRE6Vishay Dale0RN55C2403CRE6-ND€ 0,51636Parametric Equivalent
RN55C2403CRSLVishay Dale0RN55C2403CRSL-ND€ 1,03512Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 3,99340€ 399,34
Manufacturers Standard Package
Unit Price without VAT:€ 3,99340
Unit Price with VAT:€ 4,87195