Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C2340BRSL | |
|---|---|
DigiKey Part Number | RN55C2340BRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55C2340BRSL |
Description | RES 234 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 234 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2340BRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C2340BB14 | Vishay Dale | 0 | RN55C2340BB14-ND | € 3,99340 | Parametric Equivalent |
| RN55C2340BBSL | Vishay Dale | 0 | RN55C2340BBSL-ND | € 4,70620 | Parametric Equivalent |
| RN55C2340BR36 | Vishay Dale | 0 | RN55C2340BR36-ND | € 0,43585 | Parametric Equivalent |
| RN55C2340BRE6 | Vishay Dale | 0 | RN55C2340BRE6-ND | € 0,58850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,17516 | € 587,58 |
| Unit Price without VAT: | € 1,17516 |
|---|---|
| Unit Price with VAT: | € 1,43370 |


