Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C1063CBSL | |
|---|---|
DigiKey Part Number | RN55C1063CBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1063CBSL |
Description | RES 106K OHM 1/8W .25% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 106 kOhms ±0.25% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1063CBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1063BRE6 | Vishay Dale | 0 | RN55E1063BRE6-ND | € 0,81018 | Upgrade |
| RN55E1063BRSL | Vishay Dale | 0 | RN55E1063BRSL-ND | € 1,59098 | Upgrade |
| RN55C1063CB14 | Vishay Dale | 0 | RN55C1063CB14-ND | € 3,99340 | Parametric Equivalent |
| RN55C1063CRE6 | Vishay Dale | 0 | RN55C1063CRE6-ND | € 0,51636 | Parametric Equivalent |
| RN55C1063CRSL | Vishay Dale | 0 | RN55C1063CRSL-ND | € 1,03512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,70620 | € 470,62 |
| Unit Price without VAT: | € 4,70620 |
|---|---|
| Unit Price with VAT: | € 5,74156 |


