RN50C3920FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,47061
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,03512
Datasheet
392 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C3920FR36

DigiKey Part Number
RN50C3920FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN50C3920FR36
Description
RES 392 OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
392 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C3920FR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C3920FB14Vishay Dale0RN50C3920FB14-ND€ 3,99340Parametric Equivalent
RN50C3920FBSLVishay Dale0RN50C3920FBSL-ND€ 4,70620Parametric Equivalent
RN50C3920FRE6Vishay Dale0RN50C3920FRE6-ND€ 0,47061Parametric Equivalent
RN50C3920FRSLVishay Dale0RN50C3920FRSL-ND€ 1,03512Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,35993€ 1 799,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,35993
Unit Price with VAT:€ 0,43911