
RLR32C4143FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR32C4143FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C4143FRB14 |
Description | RES 414K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,52389 | € 8 523,89 |
| Unit Price without VAT: | € 8,52389 |
|---|---|
| Unit Price with VAT: | € 10,39915 |

