Parametric Equivalent
Parametric Equivalent

RLR20C9R53FRBSL | |
|---|---|
DigiKey Part Number | RLR20C9R53FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C9R53FRBSL |
Description | RES 9.53 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C9R53FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C9R53FRB14 | Vishay Dale | 0 | RLR20C9R53FRB14-ND | € 8,98890 | Parametric Equivalent |
| RLR20C9R53FRRSL | Vishay Dale | 0 | RLR20C9R53FRRSL-ND | € 4,10068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,62050 | € 1 062,05 |
| Unit Price without VAT: | € 10,62050 |
|---|---|
| Unit Price with VAT: | € 12,95701 |


