
RLR20C82R0GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C82R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C82R0GSB14 |
Description | RES 82 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,67000 | € 13,67 |
| 10 | € 9,58500 | € 95,85 |
| 25 | € 8,48160 | € 212,04 |
| 50 | € 7,79160 | € 389,58 |
| 100 | € 7,20490 | € 720,49 |
| 300 | € 6,45087 | € 1 935,26 |
| 500 | € 6,16144 | € 3 080,72 |
| Unit Price without VAT: | € 13,67000 |
|---|---|
| Unit Price with VAT: | € 16,67740 |

