Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C48R7FRB14 | |
|---|---|
DigiKey Part Number | RLR20C48R7FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C48R7FRB14 |
Description | RES 48.7 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C48R7FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C48R7FRBSL | Vishay Dale | 0 | RLR20C48R7FRBSL-ND | € 3,67820 | Parametric Equivalent |
| RLR20C48R7FRRE5 | Vishay Dale | 0 | 541-RLR20C48R7FRRE5TR-ND | € 1,56224 | Parametric Equivalent |
| RLR20C48R7FRRE6 | Vishay Dale | 0 | RLR20C48R7FRRE6-ND | € 1,45688 | Parametric Equivalent |
| RLR20C48R7FRRE7 | Vishay Dale | 0 | 541-RLR20C48R7FRRE7TR-ND | € 1,40278 | Parametric Equivalent |
| RLR20C48R7FRRE8 | Vishay Dale | 0 | 541-RLR20C48R7FRRE8TR-ND | € 1,36740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,11700 | € 311,70 |
| Unit Price without VAT: | € 3,11700 |
|---|---|
| Unit Price with VAT: | € 3,80274 |


