Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4750GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C4750GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C4750GSB14 |
Description | RES 475 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4750FSB14 | Vishay Dale | 0 | 541-RLR20C4750FSB14-ND | € 12,01770 | Parametric Equivalent |
| RLR20C4750FSBSL | Vishay Dale | 0 | 541-RLR20C4750FSBSLTR-ND | € 14,17960 | Parametric Equivalent |
| RLR20C4750FSR36 | Vishay Dale | 0 | 541-RLR20C4750FSR36TR-ND | € 2,40415 | Parametric Equivalent |
| RLR20C4750FSRE6 | Vishay Dale | 0 | 541-RLR20C4750FSRE6TR-ND | € 2,59262 | Parametric Equivalent |
| RLR20C4750FSRSL | Vishay Dale | 0 | 541-RLR20C4750FSRSL-ND | € 4,21206 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,58573 | € 4 585,73 |
| Unit Price without VAT: | € 4,58573 |
|---|---|
| Unit Price with VAT: | € 5,59459 |


