Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4222FMRE6 | |
|---|---|
DigiKey Part Number | RLR20C4222FMRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C4222FMRE6 |
Description | RES 42.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C4222FMRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4222FMB14 | Vishay Dale | 0 | RLR20C4222FMB14-ND | € 3,11700 | Parametric Equivalent |
| RLR20C4222FMBSL | Vishay Dale | 0 | RLR20C4222FMBSL-ND | € 3,67820 | Parametric Equivalent |
| RLR20C4222FMRE5 | Vishay Dale | 0 | 541-RLR20C4222FMRE5TR-ND | € 1,56224 | Parametric Equivalent |
| RLR20C4222FMRE7 | Vishay Dale | 0 | 541-RLR20C4222FMRE7TR-ND | € 1,40278 | Parametric Equivalent |
| RLR20C4222FMRE8 | Vishay Dale | 0 | 541-RLR20C4222FMRE8TR-ND | € 1,36740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,45688 | € 1 456,88 |
| Unit Price without VAT: | € 1,45688 |
|---|---|
| Unit Price with VAT: | € 1,77739 |


