Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C36R0GMRE7 | |
|---|---|
DigiKey Part Number | 541-RLR20C36R0GMRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C36R0GMRE7 |
Description | RES 36 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C36R0FMRE6 | Vishay Dale | 0 | 541-RLR20C36R0FMRE6TR-ND | € 2,76669 | Parametric Equivalent |
| RLR20C36R0GMBSL | Vishay Dale | 0 | RLR20C36R0GMBSL-ND | € 3,50560 | Parametric Equivalent |
| RLR20C36R0GMR36 | Vishay Dale | 0 | RLR20C36R0GMR36-ND | € 1,18104 | Parametric Equivalent |
| RLR20C36R0GMRE5 | Vishay Dale | 0 | 541-RLR20C36R0GMRE5TR-ND | € 1,37914 | Parametric Equivalent |
| RLR20C36R0GMRE6 | Vishay Dale | 0 | RLR20C36R0GMRE6-ND | € 1,28456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,23599 | € 1 853,98 |
| Unit Price without VAT: | € 1,23599 |
|---|---|
| Unit Price with VAT: | € 1,50791 |


