Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1801GSRE611 | |
|---|---|
DigiKey Part Number | 541-RLR20C1801GSRE611TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C1801GSRE611 |
Description | RES 1.8K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1801FSB14 | Vishay Dale | 0 | 541-RLR20C1801FSB14-ND | € 4,88853 | Parametric Equivalent |
| RLR20C1801GSB14 | Vishay Dale | 1 117 | 541-RLR20C1801GSB14-ND | € 5,81000 | Parametric Equivalent |
| RLR20C1801GSB1411 | Vishay Dale | 0 | 541-RLR20C1801GSB1411-ND | € 12,62860 | Parametric Equivalent |
| RLR20C1801GSBSL | Vishay Dale | 0 | 541-RLR20C1801GSBSLTR-ND | € 14,17960 | Parametric Equivalent |
| RLR20C1801GSBSL11 | Vishay Dale | 0 | 541-RLR20C1801GSBSL11-ND | € 14,93220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,04787 | € 3 047,87 |
| Unit Price without VAT: | € 3,04787 |
|---|---|
| Unit Price with VAT: | € 3,71840 |


