Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5764FRRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C5764FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C5764FRRE5 |
Description | RES 5.76M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.76 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5764FRB14 | Vishay Dale | 0 | RLR07C5764FRB14-ND | € 5,70590 | Parametric Equivalent |
| RLR07C5764FRBSL | Vishay Dale | 0 | RLR07C5764FRBSL-ND | € 6,67170 | Parametric Equivalent |
| RLR07C5764FRRE6 | Vishay Dale | 0 | RLR07C5764FRRE6-ND | € 3,05864 | Parametric Equivalent |
| RLR07C5764FRRE7 | Vishay Dale | 0 | 541-RLR07C5764FRRE7TR-ND | € 2,95689 | Parametric Equivalent |
| RLR07C5764FRRE8 | Vishay Dale | 0 | 541-RLR07C5764FRRE8TR-ND | € 2,89039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,25676 | € 1 628,38 |
| Unit Price without VAT: | € 3,25676 |
|---|---|
| Unit Price with VAT: | € 3,97325 |


