Parametric Equivalent
Parametric Equivalent

RLR07C2R55FMBSL | |
|---|---|
DigiKey Part Number | RLR07C2R55FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2R55FMBSL |
Description | RES 2.55 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.55 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2R55FMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2R55FMB14 | Vishay Dale | 0 | RLR07C2R55FMB14-ND | € 14,55050 | Parametric Equivalent |
| RLR07C2R55FMRSL | Vishay Dale | 0 | RLR07C2R55FMRSL-ND | € 3,12016 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 17,17090 | € 1 717,09 |
| Unit Price without VAT: | € 17,17090 |
|---|---|
| Unit Price with VAT: | € 20,94850 |


