Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2R40GMB14 | |
|---|---|
DigiKey Part Number | RLR07C2R40GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2R40GMB14 |
Description | RES 2.4 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2R40GMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2R40GMBSL | Vishay Dale | 0 | RLR07C2R40GMBSL-ND | € 16,34740 | Parametric Equivalent |
| RLR07C2R40GMRE6 | Vishay Dale | 0 | 541-RLR07C2R40GMRE6TR-ND | € 2,28573 | Parametric Equivalent |
| RLR07C2R40GMRSL | Vishay Dale | 0 | RLR07C2R40GMRSL-ND | € 2,87986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 13,86600 | € 1 386,60 |
| Unit Price without VAT: | € 13,86600 |
|---|---|
| Unit Price with VAT: | € 16,91652 |


