Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2R00GMRSL | |
|---|---|
DigiKey Part Number | RLR07C2R00GMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2R00GMRSL |
Description | RES 2 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2R00GMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2R00FMB14 | Vishay Dale | 0 | RLR07C2R00FMB14-ND | € 14,55050 | Parametric Equivalent |
| RLR07C2R00FMBSL | Vishay Dale | 0 | RLR07C2R00FMBSL-ND | € 17,17090 | Parametric Equivalent |
| RLR07C2R00FMR36 | Vishay Dale | 0 | 541-RLR07C2R00FMR36TR-ND | € 1,57244 | Parametric Equivalent |
| RLR07C2R00FMRE5 | Vishay Dale | 0 | 541-RLR07C2R00FMRE5TR-ND | € 2,63782 | Parametric Equivalent |
| RLR07C2R00FMRE6 | Vishay Dale | 0 | RLR07C2R00FMRE6-ND | € 2,47240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,87986 | € 1 439,93 |
| Unit Price without VAT: | € 2,87986 |
|---|---|
| Unit Price with VAT: | € 3,51343 |


