Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C17R4FSRE7 | |
|---|---|
DigiKey Part Number | 541-RLR07C17R4FSRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C17R4FSRE7 |
Description | RES 17.4 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C17R4FSB14 | Vishay Dale | 0 | RLR07C17R4FSB14-ND | € 2,53040 | Parametric Equivalent |
| RLR07C17R4FSBSL | Vishay Dale | 0 | RLR07C17R4FSBSL-ND | € 2,95470 | Parametric Equivalent |
| RLR07C17R4FSRE5 | Vishay Dale | 0 | 541-RLR07C17R4FSRE5TR-ND | € 0,74286 | Parametric Equivalent |
| RLR07C17R4FSRE6 | Vishay Dale | 0 | RLR07C17R4FSRE6-ND | € 0,68766 | Parametric Equivalent |
| RLR07C17R4FSRE8 | Vishay Dale | 0 | 541-RLR07C17R4FSRE8TR-ND | € 0,64077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,65931 | € 988,96 |
| Unit Price without VAT: | € 0,65931 |
|---|---|
| Unit Price with VAT: | € 0,80436 |


