Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1101GSBSL | |
|---|---|
DigiKey Part Number | RLR07C1101GSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1101GSBSL |
Description | RES 1.1K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1101GSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1101GMB14 | Vishay Dale | 0 | RLR07C1101GMB14-ND | € 2,48890 | Direct |
| RLR07C1101GPB14 | Vishay Dale | 0 | RLR07C1101GPB14-ND | € 2,48890 | Direct |
| RLR07C1101GRB14 | Vishay Dale | 0 | RLR07C1101GRB14-ND | € 2,48890 | Direct |
| RLR07C1101FMB14 | Vishay Dale | 0 | RLR07C1101FMB14-ND | € 2,53040 | Upgrade |
| RLR07C1101FPBSL | Vishay Dale | 0 | RLR07C1101FPBSL-ND | € 2,95470 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,92750 | € 292,75 |
| Unit Price without VAT: | € 2,92750 |
|---|---|
| Unit Price with VAT: | € 3,57155 |


