Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C2401GSRSL19 | |
|---|---|
DigiKey Part Number | 541-RLR05C2401GSRSL19-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2401GSRSL19 |
Description | RES 2.4K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C2401FSB14 | Vishay Dale | 0 | 541-RLR05C2401FSB14-ND | € 2,28573 | Parametric Equivalent |
| RLR05C2401GSB14 | Vishay Dale | 100 | 541-RLR05C2401GSB14-ND | € 6,27000 | Parametric Equivalent |
| RLR05C2401GSB1419 | Vishay Dale | 0 | 541-RLR05C2401GSB1419-ND | € 4,60680 | Parametric Equivalent |
| RLR05C2401GSBSL | Vishay Dale | 0 | RLR05C2401GSBSL-ND | € 4,56800 | Parametric Equivalent |
| RLR05C2401GSBSL19 | Vishay Dale | 0 | 541-RLR05C2401GSBSL19TR-ND | € 5,43970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,26516 | € 1 132,58 |
| Unit Price without VAT: | € 2,26516 |
|---|---|
| Unit Price with VAT: | € 2,76350 |


