Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C2211FRRSL19 | |
|---|---|
DigiKey Part Number | 541-RLR05C2211FRRSL19-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2211FRRSL19 |
Description | RES 2.21K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C2211FRB14 | Vishay Dale | 0 | RLR05C2211FRB14-ND | € 3,98150 | Parametric Equivalent |
| RLR05C2211FRB1419 | Vishay Dale | 0 | 541-RLR05C2211FRB1419-ND | € 4,74870 | Parametric Equivalent |
| RLR05C2211FRBSL | Vishay Dale | 0 | RLR05C2211FRBSL-ND | € 4,73590 | Parametric Equivalent |
| RLR05C2211FRBSL19 | Vishay Dale | 0 | 541-RLR05C2211FRBSL19TR-ND | € 5,59200 | Parametric Equivalent |
| RLR05C2211FRM23 | Vishay Dale | 0 | 541-RLR05C2211FRM23-ND | € 1,86386 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,35880 | € 1 179,40 |
| Unit Price without VAT: | € 2,35880 |
|---|---|
| Unit Price with VAT: | € 2,87774 |


