Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1693FRRE8 | |
|---|---|
DigiKey Part Number | 541-RLR05C1693FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1693FRRE8 |
Description | RES 169K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1693FRB14 | Vishay Dale | 0 | RLR05C1693FRB14-ND | € 3,98150 | Parametric Equivalent |
| RLR05C1693FRBSL | Vishay Dale | 0 | RLR05C1693FRBSL-ND | € 0,00000 | Parametric Equivalent |
| RLR05C1693FRR36 | Vishay Dale | 0 | 541-RLR05C1693FRR36TR-ND | € 1,03821 | Parametric Equivalent |
| RLR05C1693FRRE5 | Vishay Dale | 0 | 541-RLR05C1693FRRE5TR-ND | € 1,28550 | Parametric Equivalent |
| RLR05C1693FRRE6 | Vishay Dale | 0 | 541-RLR05C1693FRRE6TR-ND | € 1,19651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,12093 | € 2 241,86 |
| Unit Price without VAT: | € 1,12093 |
|---|---|
| Unit Price with VAT: | € 1,36753 |


