
RL20S223JB14 | |
|---|---|
DigiKey Part Number | 541-RL20S223JB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S223JB14 |
Description | RES 22K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S223JB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,26000 | € 9,26 |
| 10 | € 6,42100 | € 64,21 |
| 25 | € 5,65200 | € 141,30 |
| 50 | € 5,17060 | € 258,53 |
| 100 | € 4,76160 | € 476,16 |
| 300 | € 4,23563 | € 1 270,69 |
| 500 | € 4,03372 | € 2 016,86 |
| 1 000 | € 3,79587 | € 3 795,87 |
| Unit Price without VAT: | € 9,26000 |
|---|---|
| Unit Price with VAT: | € 11,29720 |

