Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S204GB14 | |
|---|---|
DigiKey Part Number | RL20S204GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S204GB14 |
Description | RES 200K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S204GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL20200K00FKEA500 | Vishay Dale | 0 | 541-ERL20200K00FKEA500TR-ND | € 1,21327 | Parametric Equivalent |
| ERL20200K00FKEB500 | Vishay Dale | 0 | 541-ERL20200K00FKEB500TR-ND | € 1,31918 | Parametric Equivalent |
| ERL20200K00FKEK500 | Vishay Dale | 0 | 541-ERL20200K00FKEK500-ND | € 3,11700 | Parametric Equivalent |
| ERL20200K00GKEA500 | Vishay Dale | 0 | 541-ERL20200K00GKEA500TR-ND | € 1,06988 | Parametric Equivalent |
| ERL20200K00GKEB500 | Vishay Dale | 0 | 541-ERL20200K00GKEB500TR-ND | € 1,16509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,28410 | € 628,41 |
| Unit Price without VAT: | € 6,28410 |
|---|---|
| Unit Price with VAT: | € 7,66660 |



