Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S152JB14 | |
|---|---|
DigiKey Part Number | RL20S152JB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S152JB14 |
Description | RES 1.5K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S152JB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S152GRSL | Vishay Dale | 0 | RL20S152GRSL-ND | € 7,23792 | Upgrade |
| RL20S152JBSL | Vishay Dale | 0 | RL20S152JBSL-ND | € 7,41410 | Parametric Equivalent |
| RL20S152JR36 | Vishay Dale | 0 | RL20S152JR36-ND | € 0,34030 | Parametric Equivalent |
| RL20S152JRSL | Vishay Dale | 0 | RL20S152JRSL-ND | € 7,23792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,28410 | € 628,41 |
| Unit Price without VAT: | € 6,28410 |
|---|---|
| Unit Price with VAT: | € 7,66660 |


