RL20S112GBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,21327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,31918
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,11700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,06988
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,16509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,95470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,28410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,23792
Datasheet
1.1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S112GBSL

DigiKey Part Number
RL20S112GBSL-ND
Manufacturer
Manufacturer Product Number
RL20S112GBSL
Description
RES 1.1K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S112GBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL201K1000FKEA500Vishay Dale0541-ERL201K1000FKEA500TR-ND€ 1,21327Parametric Equivalent
ERL201K1000FKEB500Vishay Dale0541-ERL201K1000FKEB500TR-ND€ 1,31918Parametric Equivalent
ERL201K1000FKEK500Vishay Dale0541-ERL201K1000FKEK500-ND€ 3,11700Parametric Equivalent
ERL201K1000GKEA500Vishay Dale0541-ERL201K1000GKEA500TR-ND€ 1,06988Parametric Equivalent
ERL201K1000GKEB500Vishay Dale0541-ERL201K1000GKEB500TR-ND€ 1,16509Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 7,41410€ 741,41
Manufacturers Standard Package
Unit Price without VAT:€ 7,41410
Unit Price with VAT:€ 9,04520