Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S112JRSL | |
|---|---|
DigiKey Part Number | RL07S112JRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL07S112JRSL |
Description | RES 1.1K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S112JRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S112GB14 | Vishay Dale | 0 | RL07S112GB14-ND | € 6,28410 | Upgrade |
| RL07S112GBSL | Vishay Dale | 0 | RL07S112GBSL-ND | € 7,41410 | Upgrade |
| RL07S112JB14 | Vishay Dale | 0 | RL07S112JB14-ND | € 6,28410 | Parametric Equivalent |
| RL07S112JBSL | Vishay Dale | 0 | RL07S112JBSL-ND | € 7,41410 | Parametric Equivalent |
| RL07S112JRE6 | Vishay Dale | 0 | RL07S112JRE6-ND | € 0,41055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,23792 | € 3 618,96 |
| Unit Price without VAT: | € 7,23792 |
|---|---|
| Unit Price with VAT: | € 8,83026 |


