560 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA010560R0FE02

DigiKey Part Number
541-RHA010560R0FE02-ND
Manufacturer
Manufacturer Product Number
RHA010560R0FE02
Description
WIREWOUND CHASSIS MOUNT RESISTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 250°C
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
560 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
12.5W
Grade
Composition
Wirewound
Qualification
Temperature Coefficient
±20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,43000€ 4,43
10€ 3,00700€ 30,07
30€ 2,55333€ 76,60
50€ 2,37920€ 118,96
100€ 2,17380€ 217,38
250€ 1,94880€ 487,20
500€ 1,80804€ 904,02
1 000€ 1,68851€ 1 688,51
5 000€ 1,47593€ 7 379,65
Manufacturers Standard Package
Unit Price without VAT:€ 4,43000
Unit Price with VAT:€ 5,40460