RH050R3000FC02 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 23,10000
Datasheet
300 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH050R3000FC02

DigiKey Part Number
541-RH050R3000FC02-ND
Manufacturer
Manufacturer Product Number
RH050R3000FC02
Description
RES CHAS MNT 0.3 OHM 1% 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH050R3000FC02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
300 mOhms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH050R3000FE02Vishay Dale0RHRD-.30-ND€ 23,10000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 25,06000€ 25,06
10€ 17,92300€ 179,23
25€ 15,99360€ 399,84
50€ 14,78660€ 739,33
100€ 13,76140€ 1 376,14
250€ 12,63932€ 3 159,83
500€ 11,93778€ 5 968,89
Unit Price without VAT:€ 25,06000
Unit Price with VAT:€ 30,57320