Direct

RH050R2000FC02 | |
|---|---|
DigiKey Part Number | RHD-.20-ND |
Manufacturer | |
Manufacturer Product Number | RH050R2000FC02 |
Description | RES CHAS MNT 0.2 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH050R2000FC02 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 200 mOhms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH050R2000FE02 | Vishay Dale | 0 | RHRD-.20-ND | € 23,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,39930 | € 1 139,93 |
| Unit Price without VAT: | € 11,39930 |
|---|---|
| Unit Price with VAT: | € 13,90715 |


