
RH050R0100FC02 | |
|---|---|
DigiKey Part Number | 541-RH050R0100FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH050R0100FC02 |
Description | RH-50 .01 1% C02 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Moisture Resistant |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Resistance 10 mOhms | Height - Seated (Max) 0.625" (15.87mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,06000 | € 25,06 |
| 10 | € 17,92300 | € 179,23 |
| 25 | € 15,99360 | € 399,84 |
| 50 | € 14,78660 | € 739,33 |
| 100 | € 13,76140 | € 1 376,14 |
| 250 | € 12,63932 | € 3 159,83 |
| 500 | € 11,93778 | € 5 968,89 |
| Unit Price without VAT: | € 25,06000 |
|---|---|
| Unit Price with VAT: | € 30,57320 |

