
RH0508K000FC02 | |
|---|---|
DigiKey Part Number | 541-RH0508K000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0508K000FC02 |
Description | RH-50 8K 1% C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 8 kOhms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,37000 | € 35,37 |
| 10 | € 25,58300 | € 255,83 |
| 25 | € 22,93840 | € 573,46 |
| 50 | € 21,28480 | € 1 064,24 |
| 100 | € 19,87990 | € 1 987,99 |
| 250 | € 18,34248 | € 4 585,62 |
| Unit Price without VAT: | € 35,37000 |
|---|---|
| Unit Price with VAT: | € 43,15140 |

