


RH025R1500FE02 | |
|---|---|
DigiKey Part Number | 541-RH025R1500FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH025R1500FE02 |
Description | RH-25 .15 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 150 mOhms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,93000 | € 10,93 |
| 10 | € 7,61600 | € 76,16 |
| 25 | € 6,71880 | € 167,97 |
| 50 | € 6,15760 | € 307,88 |
| 100 | € 5,68060 | € 568,06 |
| 250 | € 5,15828 | € 1 289,57 |
| 500 | € 4,83168 | € 2 415,84 |
| 1 000 | € 4,55436 | € 4 554,36 |
| Unit Price without VAT: | € 10,93000 |
|---|---|
| Unit Price with VAT: | € 13,33460 |

