
RH02560R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH02560R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02560R00FC02 |
Description | RH-25 60 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 60 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,58000 | € 20,58 |
| 10 | € 14,62100 | € 146,21 |
| 25 | € 13,01120 | € 325,28 |
| 50 | € 12,00440 | € 600,22 |
| 100 | € 11,14890 | € 1 114,89 |
| 250 | € 10,21264 | € 2 553,16 |
| 500 | € 9,62732 | € 4 813,66 |
| Unit Price without VAT: | € 20,58000 |
|---|---|
| Unit Price with VAT: | € 25,10760 |

