New Product
1.8 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH0251K800FC02

DigiKey Part Number
541-RH0251K800FC02-ND
Manufacturer
Manufacturer Product Number
RH0251K800FC02
Description
RH-25 1.8K 1% C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
1.8 kOhms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,98000€ 7,98
10€ 5,50700€ 55,07
25€ 4,83800€ 120,95
50€ 4,41900€ 220,95
100€ 4,06290€ 406,29
250€ 3,67308€ 918,27
500€ 3,42924€ 1 714,62
1 000€ 3,22217€ 3 222,17
Unit Price without VAT:€ 7,98000
Unit Price with VAT:€ 9,73560