RER75F4991MC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 18,52800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 94,02000
Datasheet
4.99 kOhms ±1% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER75F4991MC02

DigiKey Part Number
RER75F4991MC02-ND
Manufacturer
Manufacturer Product Number
RER75F4991MC02
Description
RES CHAS MNT 4.99K OHM 1% 30W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Part Status
Active
Height - Seated (Max)
0.625" (15.87mm)
Resistance
4.99 kOhms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
30W
Failure Rate
M (1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER75F4991MC0230Vishay Dale0RER75F4991MC0230-ND€ 18,52800Parametric Equivalent
RER75F4991MCSLVishay Dale0RER75F4991MCSL-ND€ 94,02000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 79,96000€ 399,80
Manufacturers Standard Package
Unit Price without VAT:€ 79,96000
Unit Price with VAT:€ 97,55120