RER65FR392RC02 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,74900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 56,47300
Datasheet
392 mOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65FR392RC02

DigiKey Part Number
RER65FR392RC02-ND
Manufacturer
Manufacturer Product Number
RER65FR392RC02
Description
RES CHAS MNT 0.392 OHM 1% 10W
Customer Reference
Detailed Description
392 mOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
392 mOhms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±100ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER65FR392RC0230Vishay Dale0RER65FR392RC0230-ND€ 15,74900Parametric Equivalent
RER65FR392RCSLVishay Dale0RER65FR392RCSL-ND€ 56,47300Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 48,01300€ 480,13
Manufacturers Standard Package
Unit Price without VAT:€ 48,01300
Unit Price with VAT:€ 58,57586