RER65F5001RC02 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 86
Unit Price: € 6,49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 49,02300
Datasheet
5 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F5001RC02

DigiKey Part Number
RER65F5001RC02-ND
Manufacturer
Manufacturer Product Number
RER65F5001RC02
Description
RES CHAS MNT 5K OHM 1% 10W
Customer Reference
Detailed Description
5 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
5 kOhms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE65G5001C02Vishay Dale86541-RE65G5001C02-ND€ 6,49000Parametric Equivalent
RER65F5001RCSLVishay Dale0RER65F5001RCSL-ND€ 49,02300Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 41,67100€ 416,71
Manufacturers Standard Package
Unit Price without VAT:€ 41,67100
Unit Price with VAT:€ 50,83862