RER65F2940PCSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 39,32500
Datasheet
294 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F2940PCSL

DigiKey Part Number
RER65F2940PCSL-ND
Manufacturer
Manufacturer Product Number
RER65F2940PCSL
Description
RES CHAS MNT 294 OHM 1% 10W
Customer Reference
Detailed Description
294 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
294 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
P (0.1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER65F2940PC02Vishay Dale0RER65F2940PC02-ND€ 39,32500Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 46,28200€ 462,82
Manufacturers Standard Package
Unit Price without VAT:€ 46,28200
Unit Price with VAT:€ 56,46404