RER65F1R00RC02 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 49
Unit Price: € 9,64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 209
Unit Price: € 47,50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 78,08900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 46,28200
Datasheet

Parametric Equivalent


Ohmite
In Stock: 363
Unit Price: € 9,84000
Datasheet
1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F1R00RC02

DigiKey Part Number
541-RER65F1R00RC02-ND
Manufacturer
Manufacturer Product Number
RER65F1R00RC02
Description
RES CHAS MNT 1 OHM 1% 10W
Customer Reference
Detailed Description
1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
1 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE65N1R00C02Vishay Dale49541-RE65N1R00C02-ND€ 9,64000Parametric Equivalent
RER45F1R00RC02Vishay Dale209541-RER45F1R00RC02-ND€ 47,50000Parametric Equivalent
RER45F1R00RCSLVishay Dale0RER45F1R00RCSL-ND€ 78,08900Parametric Equivalent
RER65F1R00RCSLVishay Dale0RER65F1R00RCSL-ND€ 46,28200Parametric Equivalent
810F1R0EOhmite363810F1R0E-ND€ 9,84000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 53,59000€ 53,59
10€ 39,32500€ 393,25
30€ 34,97233€ 1 049,17
Manufacturers Standard Package
Unit Price without VAT:€ 53,59000
Unit Price with VAT:€ 65,37980