
RE75N30R0C02 | |
|---|---|
DigiKey Part Number | 541-RE75N30R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75N30R0C02 |
Description | NH-50 30 1% RE75N30R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Resistance 30 Ohms | Height - Seated (Max) 0.625" (15.87mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 30W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,01000 | € 17,01 |
| 10 | € 12,00900 | € 120,09 |
| 25 | € 10,65880 | € 266,47 |
| 50 | € 9,81420 | € 490,71 |
| 100 | € 9,09640 | € 909,64 |
| 250 | € 8,31084 | € 2 077,71 |
| 500 | € 7,81970 | € 3 909,85 |
| 1 000 | € 7,40259 | € 7 402,59 |
| Unit Price without VAT: | € 17,01000 |
|---|---|
| Unit Price with VAT: | € 20,75220 |

