
RE75G20R0C02 | |
|---|---|
DigiKey Part Number | 541-RE75G20R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75G20R0C02 |
Description | RH-50 20 1% RE75G20R0 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 20 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 30W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,97000 | € 10,97 |
| 10 | € 7,64300 | € 76,43 |
| 25 | € 6,74280 | € 168,57 |
| 50 | € 6,17960 | € 308,98 |
| 100 | € 5,70100 | € 570,10 |
| 250 | € 5,17716 | € 1 294,29 |
| 500 | € 4,84952 | € 2 424,76 |
| 1 000 | € 4,57131 | € 4 571,31 |
| Unit Price without VAT: | € 10,97000 |
|---|---|
| Unit Price with VAT: | € 13,38340 |

