
RE70GR500C02 | |
|---|---|
DigiKey Part Number | 541-RE70GR500C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70GR500C02 |
Description | RH-25 .5 1% RE70GR500 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 500 mOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 20W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,36000 | € 9,36 |
| 10 | € 6,48600 | € 64,86 |
| 25 | € 5,71000 | € 142,75 |
| 50 | € 5,22440 | € 261,22 |
| 100 | € 4,81150 | € 481,15 |
| 250 | € 4,35956 | € 1 089,89 |
| 500 | € 4,07692 | € 2 038,46 |
| 1 000 | € 3,83689 | € 3 836,89 |
| Unit Price without VAT: | € 9,36000 |
|---|---|
| Unit Price with VAT: | € 11,41920 |

