
RE70G25R0C02 | |
|---|---|
DigiKey Part Number | 541-RE70G25R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G25R0C02 |
Description | RH-25 25 1% RE70G25R0 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 25 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 20W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,69000 | € 11,69 |
| 10 | € 8,15500 | € 81,55 |
| 25 | € 7,20120 | € 180,03 |
| 50 | € 6,60380 | € 330,19 |
| 100 | € 6,09660 | € 609,66 |
| 250 | € 5,54116 | € 1 385,29 |
| 500 | € 5,19386 | € 2 596,93 |
| 1 000 | € 4,89894 | € 4 898,94 |
| Unit Price without VAT: | € 11,69000 |
|---|---|
| Unit Price with VAT: | € 14,26180 |

