


RE65G5R00C02 | |
|---|---|
DigiKey Part Number | 541-RE65G5R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G5R00C02 |
Description | RH-10 5 1% RE65G5R00 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 5 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,23000 | € 6,23 |
| 10 | € 4,26800 | € 42,68 |
| 30 | € 3,64433 | € 109,33 |
| 50 | € 3,40460 | € 170,23 |
| 100 | € 3,12200 | € 312,20 |
| 250 | € 2,81256 | € 703,14 |
| 500 | € 2,61896 | € 1 309,48 |
| 1 000 | € 2,45456 | € 2 454,56 |
| Unit Price without VAT: | € 6,23000 |
|---|---|
| Unit Price with VAT: | € 7,60060 |




