
RE60N61R9C02 | |
|---|---|
DigiKey Part Number | 541-RE60N61R9C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60N61R9C02 |
Description | NH-5 61.9 1% RE60N61R9 C02 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Resistance 61.9 Ohms | Height - Seated (Max) 0.335" (8.51mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,97000 | € 10,97 |
| 10 | € 7,64300 | € 76,43 |
| 30 | € 6,58567 | € 197,57 |
| 50 | € 6,17960 | € 308,98 |
| 100 | € 5,70100 | € 570,10 |
| 250 | € 5,17716 | € 1 294,29 |
| 500 | € 4,84952 | € 2 424,76 |
| 1 000 | € 4,57131 | € 4 571,31 |
| Unit Price without VAT: | € 10,97000 |
|---|---|
| Unit Price with VAT: | € 13,38340 |

